
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Newnex | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Number of Ports | 7 | |
Data Rate (Max) | 10Gbps | |
Voltage - Input | 24V | |
Mounting Type | Wall Mount | |
Features | 100W PD Charging, Thunderbolt 3/4 Host Compatible |