
NHD-TS-12864CRNA# | |
|---|---|
DigiKey Part Number | NHD-TS-12864CRNA#-ND |
Manufacturer | |
Manufacturer Product Number | NHD-TS-12864CRNA# |
Description | TOUCH SCREEN 2.90" |
Customer Reference | |
Detailed Description | Touch Screen Overlay 2.90" (73.72mm) Requires Controller |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Newhaven Display Intl | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Length | 2.81" (71.35mm) | |
Width | 2.17" (55.12mm) | |
Height | 0.04" (1.00mm) | |
Interface | Requires Controller | |
Type | - | |
Diagonal Screen Size | 2.90" (73.72mm) | |
Base Product Number |

