


NHD-5.7-320240WFB-ETXI#-T-1 | |
|---|---|
DigiKey Part Number | 757-NHD-5.7-320240WFB-ETXI#-T-1-ND |
Manufacturer | |
Manufacturer Product Number | NHD-5.7-320240WFB-ETXI#-T-1 |
Description | GRAPHIC DISPLAY TFT RGB 5.7" |
Customer Reference | |
Detailed Description | Resistive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color SSD1963 (16-Bit, RGB) 5.7" (144.78mm) 320 x 240 (QVGA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Newhaven Display Intl | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | Resistive | |
Diagonal Screen Size | 5.7" (144.78mm) | |
Viewing Area | 118.28mm W x 88.60mm H | |
Backlight | LED - White | |
Dot Pixels | 320 x 240 (QVGA) | |
Interface | SSD1963 (16-Bit, RGB) | |
Controller Type | SSD1963 | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | - | |
Base Product Number |








