
S6R2008WEB-UI10T | |
|---|---|
DigiKey Part Number  | 5446-S6R2008WEB-UI10TTR-ND - Tape & Reel (TR) 5446-S6R2008WEB-UI10TCT-ND - Cut Tape (CT) 5446-S6R2008WEB-UI10TDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | S6R2008WEB-UI10T  | 
Description  | ASYNC. FAST SRAM 2M BIT, 256KX8,  | 
Manufacturer Standard Lead Time  | 8 Weeks  | 
Customer Reference  | |
Detailed Description  | SRAM - Asynchronous Memory IC 2Mbit Parallel 10 ns 44-TSOP2  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Memory Type  | Volatile  | |
Memory Format  | ||
Technology  | SRAM - Asynchronous  | |
Memory Size  | ||
Memory Organization  | 256K x 8  | |
Memory Interface  | Parallel  | |
Access Time  | 10 ns  | |
Voltage - Supply  | 1.65V ~ 3.6V  | |
Operating Temperature  | -40°C ~ 85°C  | |
Mounting Type  | Surface Mount  | |
Package / Case  | ||
Supplier Device Package  | 44-TSOP2  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 2,44000 € | 2,44 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.000 | 1,94805 € | 1.948,05 € | 
| Unit Price without VAT: | 2,44000 € | 
|---|---|
| Unit Price with VAT: | 3,02560 € | 

