
| PCT2.2/16XLK | |
|---|---|
| DigiKey Part Number | 2388-PCT2.2/16XLK-ND | 
| Manufacturer | Nemco | 
| Manufacturer Product Number | PCT2.2/16XLK | 
| Description | CAP TANT 2.2UF 10% 16V 0805 | 
| Customer Reference | |
| Detailed Description | 2.2 µF Molded Tantalum Capacitors 16 V 0805 (2012 Metric) 6.5Ohm @ 100kHz | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±10% | |
| Voltage - Rated | 16 V | |
| Type | Molded | |
| ESR (Equivalent Series Resistance) | 6.5Ohm @ 100kHz | |
| Operating Temperature | -55°C ~ 125°C | |
| Lifetime @ Temp. | - | |
| Mounting Type | Surface Mount | |
| Package / Case | 0805 (2012 Metric) | |
| Size / Dimension | 0.081" L x 0.051" W (2.05mm x 1.30mm) | |
| Height - Seated (Max) | 0.047" (1.20mm) | |
| Lead Spacing | - | |
| Manufacturer Size Code | XL | |
| Ratings | - | |
| Features | General Purpose | |
| Failure Rate | - | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece