NX3225GA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STDCRG2-13.56M

DigiKey Part Number
644-STDCRG2-13.56MTR-ND - Tape & Reel (TR)
644-STDCRG2-13.56MCT-ND - Cut Tape (CT)
644-STDCRG2-13.56MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STDCRG2-13.56M
Description
CRYSTAL 13.5600MHZ 8PF SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
13.56 MHz ±20ppm Crystal 8pF 80 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
13.56 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±20ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
80 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.035" (0.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.228
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,45000 €0,45 €
100,39200 €3,92 €
250,37120 €9,28 €
500,35560 €17,78 €
1000,34090 €34,09 €
2500,32236 €80,59 €
5000,30900 €154,50 €
1.0000,29621 €296,21 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,27704 €831,12 €
6.0000,26559 €1.593,54 €
9.0000,25911 €2.331,99 €
15.0000,25118 €3.767,70 €
21.0000,24609 €5.167,89 €
30.0000,24081 €7.224,30 €
Manufacturers Standard Package
Unit Price without VAT:0,45000 €
Unit Price with VAT:0,55800 €