
ENA6052A-10M | |
|---|---|
DigiKey Part Number | 644-ENA6052A-10MTR-ND - Tape & Reel (TR) 644-ENA6052A-10MCT-ND - Cut Tape (CT) 644-ENA6052A-10MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ENA6052A-10M |
Description | XTAL OSC OCXO 10.00MHZ CMOS SMD |
Manufacturer Standard Lead Time | 90 Weeks |
Customer Reference | |
Detailed Description | 10 MHz OCXO CMOS Oscillator 3.3V 10-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppb | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 95°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.130" (3.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,54000 € | 89,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 73,15100 € | 7.315,10 € |
| Unit Price without VAT: | 89,54000 € |
|---|---|
| Unit Price with VAT: | 111,02960 € |

