


CS14523-24.576M | |
|---|---|
DigiKey Part Number | 644-CS14523-24.576MTR-ND - Tape & Reel (TR) 644-CS14523-24.576MCT-ND - Cut Tape (CT) 644-CS14523-24.576MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS14523-24.576M |
Description | CRYSTAL 24.5760MHZ 8PF SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 24.576 MHz ±15ppm Crystal 8pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24.576 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±15ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 75°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,51400 € | 5,14 € |
| 25 | 0,48640 € | 12,16 € |
| 50 | 0,46620 € | 23,31 € |
| 100 | 0,44690 € | 44,69 € |
| 250 | 0,42260 € | 105,65 € |
| 500 | 0,40512 € | 202,56 € |
| 1.000 | 0,38835 € | 388,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,36322 € | 1.089,66 € |
| 6.000 | 0,34821 € | 2.089,26 € |
| 9.000 | 0,33972 € | 3.057,48 € |
| 15.000 | 0,32933 € | 4.939,95 € |
| 21.000 | 0,32266 € | 6.775,86 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,73160 € |

