


CS14518-26M | |
|---|---|
DigiKey Part Number | 644-CS14518-26MTR-ND - Tape & Reel (TR) 644-CS14518-26MCT-ND - Cut Tape (CT) 644-CS14518-26MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS14518-26M |
Description | CRYSTAL 26.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 26 MHz ±15ppm Crystal 8pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -10°C ~ 75°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 26 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±15ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±15ppm | Height - Seated (Max) 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,70600 € | 7,06 € |
| 25 | 0,66840 € | 16,71 € |
| 50 | 0,64060 € | 32,03 € |
| 100 | 0,61410 € | 61,41 € |
| 250 | 0,58072 € | 145,18 € |
| 500 | 0,55670 € | 278,35 € |
| 1.000 | 0,53368 € | 533,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,49915 € | 1.497,45 € |
| 6.000 | 0,47854 € | 2.871,24 € |
| 9.000 | 0,46689 € | 4.202,01 € |
| 15.000 | 0,45262 € | 6.789,30 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 1,01680 € |

