
CS13312-76.8M | |
|---|---|
DigiKey Part Number | 644-CS13312-76.8MTR-ND - Tape & Reel (TR) 644-CS13312-76.8MCT-ND - Cut Tape (CT) 644-CS13312-76.8MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS13312-76.8M |
Description | CRYSTAL 76.8000MHZ 9.9PF SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 76.8 MHz +5ppm, -7ppm Crystal 9.9pF 25 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 76.8 MHz | |
Frequency Tolerance | +5ppm, -7ppm | |
Load Capacitance | 9.9pF | |
ESR (Equivalent Series Resistance) | 25 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.063" L x 0.047" W (1.60mm x 1.20mm) | |
Height - Seated (Max) | 0.012" (0.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| 10 | 0,94300 € | 9,43 € |
| 25 | 0,89120 € | 22,28 € |
| 50 | 0,85440 € | 42,72 € |
| 100 | 0,81900 € | 81,90 € |
| 250 | 0,77448 € | 193,62 € |
| 500 | 0,74248 € | 371,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,71178 € | 711,78 € |
| 2.000 | 0,68238 € | 1.364,76 € |
| 3.000 | 0,66575 € | 1.997,25 € |
| 5.000 | 0,64539 € | 3.226,95 € |
| 7.000 | 0,63233 € | 4.426,31 € |
| 10.000 | 0,61878 € | 6.187,80 € |
| 12.000 | 0,61197 € | 7.343,64 € |
| Unit Price without VAT: | 1,08000 € |
|---|---|
| Unit Price with VAT: | 1,33920 € |


