New at DigiKey
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NV9510SC18

DigiKey Part Number
1913-NV9510SC18TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NV9510SC18
Description
GANSENSE CONTROL - QR CONTROLLER
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Converter Offline Flyback, Secondary Side SR Topology 164kHz, 225kHz 10-SOIC
Product Attributes
Type
Description
Select All
Category
Manufacturer
Navitas Semiconductor, Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Output Isolation
Isolated
Internal Switch(s)
No
Voltage - Breakdown
700V
Topology
Flyback, Secondary Side SR
Voltage - Start Up
13.5 V
Voltage - Supply (Vcc/Vdd)
6.5V ~ 78.5V
Duty Cycle
75%
Frequency - Switching
164kHz, 225kHz
Fault Protection
Current Limiting, Over Temperature, Over Voltage, Short Circuit
Control Features
-
Operating Temperature
-40°C ~ 125°C (TA)
Grade
-
Qualification
-
Package / Case
10-SOP (0.154", 3.90mm Width)
Supplier Device Package
10-SOIC
Mounting Type
Surface Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,87467 €3.498,68 €
8.0000,85813 €6.865,04 €
Manufacturers Standard Package
Unit Price without VAT:0,87467 €
Unit Price with VAT:1,08459 €