
NV6148CP01 | |
|---|---|
DigiKey Part Number | 1913-NV6148CP01TR-ND - Tape & Reel (TR) 1913-NV6148CP01CT-ND - Cut Tape (CT) 1913-NV6148CP01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NV6148CP01 |
Description | GANSLIM SINGLE 700V 120MOHM DPAK |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 13.6A DPAK-4L |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | Low Side | |
Output Type | N-Channel | |
Interface | PWM | |
Voltage - Load | 700V | |
Voltage - Supply (Vcc/Vdd) | 10V ~ 24V | |
Current - Output (Max) | 13.6A | |
Rds On (Typ) | 120mOhm | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | Over Temperature | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DPAK-4L | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 € | 9,66 € |
| 10 | 7,56000 € | 75,60 € |
| 25 | 7,03440 € | 175,86 € |
| 100 | 6,45720 € | 645,72 € |
| 250 | 6,18188 € | 1.545,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 5,76705 € | 11.534,10 € |
| Unit Price without VAT: | 9,66000 € |
|---|---|
| Unit Price with VAT: | 11,97840 € |

