
NV6043C | |
|---|---|
DigiKey Part Number | 1913-NV6043CTR-ND - Tape & Reel (TR) 1913-NV6043CCT-ND - Cut Tape (CT) 1913-NV6043CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NV6043C |
Description | GANFET DISCRETE 650V 330MOHM DPA |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 700 V 4A (Tc) 62.5W Surface Mount TO-252 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 700 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6.8V | |
Rds On (Max) @ Id, Vgs | 462mOhm @ 2A, 6.8V | |
Vgs(th) (Max) @ Id | 2.8V @ 4.5mA | |
Gate Charge (Qg) (Max) @ Vgs | 650 pC @ 6 V | |
Vgs (Max) | +7V, -2V | |
Input Capacitance (Ciss) (Max) @ Vds | 37 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 62.5W | |
Operating Temperature | -55°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,02000 € | 2,02 € |
| 10 | 1,49600 € | 14,96 € |
| 25 | 1,36480 € | 34,12 € |
| 100 | 1,22110 € | 122,11 € |
| 250 | 1,15260 € | 288,15 € |
| 500 | 1,11922 € | 559,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,04137 € | 2.603,42 € |
| 5.000 | 1,01974 € | 5.098,70 € |
| 7.500 | 1,00891 € | 7.566,82 € |
| Unit Price without VAT: | 2,02000 € |
|---|---|
| Unit Price with VAT: | 2,50480 € |

