TEXTISLM3671TLX-1.2/NOPB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM3880MFX-1AB/NOPB

DigiKey Part Number
2156-LM3880MFX-1AB/NOPB-ND
Manufacturer
National Semiconductor
Manufacturer Product Number
LM3880MFX-1AB/NOPB
Description
LM3880 3 RAIL SIMPLE POWER SEQUE
Customer Reference
Detailed Description
Power Supply Controller Power Supply Sequencer SOT-23-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
National Semiconductor
Series
-
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
Applications
Power Supply Sequencer
Voltage - Input
-
Voltage - Supply
2.7V ~ 5.5V
Current - Supply
25 µA
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.892
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 78,60 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3640,70824 €257,80 €
Unit Price without VAT:0,70824 €
Unit Price with VAT:0,87822 €