
LM3420AM5X-4.2/NOPB | |
---|---|
DigiKey Part Number | 2156-LM3420AM5X-4.2/NOPB-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM3420AM5X-4.2/NOPB |
Description | IC SUPERVISOR PWR SUP SUPPORT |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 1 ~ 4 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Timer | |
Fault Protection | - | |
Charge Current - Max | 15mA | |
Battery Pack Voltage | 4.2V | |
Voltage - Supply (Max) | 20V | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
178 | 1,44966 € | 258,04 € |
Unit Price without VAT: | 1,44966 € |
---|---|
Unit Price with VAT: | 1,79758 € |