
AFS3-00100600-20P-MP | |
|---|---|
DigiKey Part Number | 1949-AFS3-00100600-20P-MP-ND |
Manufacturer | |
Manufacturer Product Number | AFS3-00100600-20P-MP |
Description | IC RF AMP GPS 100MHZ-6GHZ MODULE |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 100MHz ~ 6GHz Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Narda-MITEQ | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Frequency | 100MHz ~ 6GHz | |
P1dB | 20dBm | |
Gain | 24dB | |
Noise Figure | 4.6dB | |
RF Type | General Purpose | |
Voltage - Supply | 15V | |
Current - Supply | 250mA | |
Test Frequency | 100MHz ~ 6GHz | |
Package / Case | Module | |
Supplier Device Package | Module | |
Base Product Number |

