



MYD-LMA35-8E256D-80-I | |
|---|---|
DigiKey Part Number | 3309-MYD-LMA35-8E256D-80-I-ND |
Manufacturer | |
Manufacturer Product Number | MYD-LMA35-8E256D-80-I |
Description | Nuvoton MA35D1 EVAL Board |
Customer Reference | |
Detailed Description | MA35D16A887C MYD-LMA35 Development Board MYC-LMA35 ARM® Cortex®-A35, Cortex®-M4 MPU Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MPU | |
Core Processor | ARM® Cortex®-A35, Cortex®-M4 | |
Platform | ||
Utilized IC / Part | MA35D16A887C | |
Mounting Type | Fixed | |
Contents | Board(s), Cable(s), Power Supply, Accessories | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,39000 € | 96,39 € |
| Unit Price without VAT: | 96,39000 € |
|---|---|
| Unit Price with VAT: | 119,52360 € |



