Cable Assembly USB C Male Plug to i5 Lightning Connector 6.00' (1.83m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly USB C Male Plug to i5 Lightning Connector 6.00' (1.83m)
HA-CMFI-06-WHI

HA-CMFI-06-WHI

DigiKey Part Number
5600-HA-CMFI-06-WHI-ND
Manufacturer
Manufacturer Product Number
HA-CMFI-06-WHI
Description
6ft Lightning to USB-C 18W CBL
Customer Reference
Detailed Description
Cable Assembly USB C Male Plug to i5 Lightning Connector 6.00' (1.83m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
My Cable Mart
Series
Packaging
Bulk
Part Status
Active
Connector Type
USB C Male Plug to i5 Lightning Connector
Length
6.00' (1.83m)
Cable Type
Round
Color
White
Shielding
Unshielded
Usage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 846
MARKETPLACE PRODUCT
Will ship in approximately 1 days from My Cable Mart
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.