
FE-USB-CA-12IN | |
---|---|
DigiKey Part Number | 5600-FE-USB-CA-12IN-ND |
Manufacturer | |
Manufacturer Product Number | FE-USB-CA-12IN |
Description | 12" USB-C to A M/M CABLE Blk |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to C Male 1.00' (304.8mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 1.00' (304.8mm) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge |