


BE-201902 | |
|---|---|
DigiKey Part Number | 5600-BE-201902-ND |
Manufacturer | |
Manufacturer Product Number | BE-201902 |
Description | 3ft 3 RCA M/M Comp Video/Audio |
Customer Reference | |
Detailed Description | Cable Stereo Phono (RCA) Plug (3) To Phono (RCA) Plug (3) 3.0' (91.44cm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | My Cable Mart | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Phono (RCA) Plug (3) | |
2nd Connector | Phono (RCA) Plug (3) | |
Channels | Stereo | |
Length | 3.0' (91.44cm) | |
Color | Black | |
Shielding | - | |
Usage | Extension |

