
83692601 | |
|---|---|
DigiKey Part Number | 2160-83692601-ND |
Manufacturer | |
Manufacturer Product Number | 83692601 |
Description | SPRING, 60N |
Customer Reference | |
Detailed Description | 27.0 lbs |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murrplastik Systems, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Material | - | |
Diameter - Outside | - | |
Diameter - Inside | - | |
Load | 27.0 lbs | |
Finish | - |

