
7000-58101-0170300 | |
|---|---|
DigiKey Part Number | 5088-7000-58101-0170300-ND |
Manufacturer | |
Manufacturer Product Number | 7000-58101-0170300 |
Description | MSUD DOUBLE VALVE PLUG FORM BI 1 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Rectangular Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murrelektronik, Inc | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Number of Positions | 3 | |
Connector - Sensor | Rectangular | |
Termination | Wire Leads | |
Connector - Cable | - | |
Cable Length | 3m |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,64000 € | 50,64 € |
| Unit Price without VAT: | 50,64000 € |
|---|---|
| Unit Price with VAT: | 62,79360 € |

