
52002 | |
|---|---|
DigiKey Part Number | 5088-52002-ND |
Manufacturer | |
Manufacturer Product Number | 52002 |
Description | MIRO 6,2-1OUTPUT-REL.24VDC-1S, M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 24VDC Coil DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 6 A | |
Switching Voltage | 250VAC, 250VDC - Max | |
Load - Max Switching | 1500VA, 120W | |
Coil Current | 14 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Screw Terminal | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 19.2 VDC | |
Must Release Voltage | - | |
Operate Time | 15 ms | |
Release Time | 10 ms | |
Operating Temperature | -25°C ~ 60°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | CCC, cCSAus, CE, cURus, UKCA | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 1.714 kOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,27000 € | 31,27 € |
| 10 | 27,38200 € | 273,82 € |
| 25 | 25,97720 € | 649,43 € |
| 50 | 24,96420 € | 1.248,21 € |
| 100 | 23,99120 € | 2.399,12 € |
| 250 | 22,76432 € | 5.691,08 € |
| Unit Price without VAT: | 31,27000 € |
|---|---|
| Unit Price with VAT: | 38,77480 € |


