
UVQ-12/8-D24P-C | |
|---|---|
DigiKey Part Number | 811-3332-ND |
Manufacturer | |
Manufacturer Product Number | UVQ-12/8-D24P-C |
Description | DC DC CONVERTER 12V 96W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 8A 18V - 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 8A | |
Power (Watts) | 96 W | |
Voltage - Isolation | 2 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 110°C | |
Efficiency | 91% | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP Module, 1/4 Brick | |
Size / Dimension | 2.30" L x 1.45" W x 0.42" H (58.4mm x 36.8mm x 10.7mm) | |
Control Features | Enable, Active High | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,48000 € | 71,48 € |
| 5 | 70,89600 € | 354,48 € |
| 10 | 70,32300 € | 703,23 € |
| Unit Price without VAT: | 71,48000 € |
|---|---|
| Unit Price with VAT: | 88,63520 € |

