MGJ6D051505WMC-R7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MGJ6D24H24MC-R7

DigiKey Part Number
811-3261-2-ND - Tape & Reel (TR)
811-3261-1-ND - Cut Tape (CT)
811-3261-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MGJ6D24H24MC-R7
Description
DC DC CONVERTER 24V 24V 6W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 24V 24V 125mA, 125mA 18V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
MGJ6D24H24MC-R7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
18V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
24V
Voltage - Output 3
-
Current - Output (Max)
125mA, 125mA
Power (Watts)
6 W
Voltage - Isolation
5.2 kV
Applications
ITE (Commercial), Medical
Features
SCP, UVLO
Operating Temperature
-40°C ~ 105°C
Efficiency
85%
Mounting Type
Surface Mount
Package / Case
7-SMD Module
Size / Dimension
1.16" L x 0.89" W x 0.56" H (29.5mm x 22.6mm x 14.1mm)
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
Last Time Buy Date: 30/9/2026
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,51000 €14,51 €
514,43600 €72,18 €
1014,33400 €143,34 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2314,33391 €329,68 €
4614,17109 €651,87 €
6913,81971 €953,56 €
11513,12530 €1.509,41 €
57511,46210 €6.590,71 €
Manufacturers Standard Package
Unit Price without VAT:14,51000 €
Unit Price with VAT:17,99240 €