
| MGJ6D121510SC | |
|---|---|
| DigiKey Part Number | 811-3243-ND | 
| Manufacturer | |
| Manufacturer Product Number | MGJ6D121510SC | 
| Description | DC DC CONVERTER 15V -10V 6W | 
| Manufacturer Standard Lead Time | 14 Weeks | 
| Customer Reference | |
| Detailed Description | Isolated Module DC DC Converter 2 Output 15V -10V 240mA, 240mA 9V - 18V Input | 
| Datasheet | Datasheet | 
| EDA/CAD Models | MGJ6D121510SC Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tray | |
| Part Status | Active | |
| Type | Isolated Module | |
| Number of Outputs | 2 | |
| Voltage - Input (Min) | 9V | |
| Voltage - Input (Max) | 18V | |
| Voltage - Output 1 | ||
| Voltage - Output 2 | -10V | |
| Voltage - Output 3 | - | |
| Current - Output (Max) | 240mA, 240mA | |
| Power (Watts) | 6 W | |
| Voltage - Isolation | 5.2 kV | |
| Applications | ITE (Commercial), Medical | |
| Features | SCP, UVLO | |
| Operating Temperature | -40°C ~ 105°C | |
| Efficiency | 80.5% | |
| Mounting Type | Through Hole | |
| Package / Case | 8-SIP Module | |
| Size / Dimension | 1.54" L x 0.43" W x 1.11" H (39.0mm x 11.0mm x 28.1mm) | |
| Supplier Device Package | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 14,51000 € | 14,51 € | 
| 5 | 14,43600 € | 72,18 € | 
| 10 | 14,33400 € | 143,34 € | 
| 25 | 14,17120 € | 354,28 € | 
| 50 | 13,81960 € | 690,98 € | 
| 100 | 13,12530 € | 1.312,53 € | 
| 250 | 12,28512 € | 3.071,28 € | 
| 500 | 11,46210 € | 5.731,05 € | 
| Unit Price without VAT: | 14,51000 € | 
|---|---|
| Unit Price with VAT: | 17,99240 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece