
MGJ6D121510LMC-R7 | |
|---|---|
DigiKey Part Number | 811-3236-2-ND - Tape & Reel (TR) 811-3236-1-ND - Cut Tape (CT) 811-3236-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MGJ6D121510LMC-R7 |
Description | DC DC CONVERTER 15V -10V 6W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -10V 240mA, 240mA 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | MGJ6D121510LMC-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -10V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 240mA, 240mA | |
Power (Watts) | 6 W | |
Voltage - Isolation | 5.2 kV | |
Applications | ITE (Commercial), Medical | |
Features | SCP, UVLO | |
Operating Temperature | -40°C ~ 105°C | |
Efficiency | 79% | |
Mounting Type | Surface Mount | |
Package / Case | 7-SMD Module | |
Size / Dimension | 1.57" L x 1.09" W x 0.37" H (40.0mm x 27.8mm x 9.4mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,51000 € | 14,51 € |
| 5 | 14,43600 € | 72,18 € |
| 10 | 14,33400 € | 143,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 14,17120 € | 354,28 € |
| 50 | 13,81960 € | 690,98 € |
| 125 | 13,12528 € | 1.640,66 € |
| 250 | 12,28512 € | 3.071,28 € |
| 625 | 11,46210 € | 7.163,81 € |
| Unit Price without VAT: | 14,51000 € |
|---|---|
| Unit Price with VAT: | 17,99240 € |

