MGJ6D051505DC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MGJ6D052005DC

DigiKey Part Number
811-3232-ND
Manufacturer
Manufacturer Product Number
MGJ6D052005DC
Description
DC DC CONVERTER 20V -5V 6W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 20V -5V 240mA, 240mA 4.5V - 9V Input
Datasheet
 Datasheet
EDA/CAD Models
MGJ6D052005DC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Last Time Buy
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
9V
Voltage - Output 1
Voltage - Output 2
-5V
Voltage - Output 3
-
Current - Output (Max)
240mA, 240mA
Power (Watts)
6 W
Voltage - Isolation
5.2 kV
Applications
ITE (Commercial), Medical
Features
SCP, UVLO
Operating Temperature
-40°C ~ 105°C
Efficiency
80%
Mounting Type
Through Hole
Package / Case
7-DIP Module
Size / Dimension
1.79" L x 1.09" W x 0.39" H (45.5mm x 27.8mm x 9.8mm)
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26
Check for Additional Incoming Stock
Last Time Buy Date: 30/9/2026
All prices are in EUR
Tray
QuantityUnit PriceExt Price
114,51000 €14,51 €
514,43600 €72,18 €
1014,33400 €143,34 €
2514,17120 €354,28 €
5013,81960 €690,98 €
10013,12530 €1.312,53 €
25012,28512 €3.071,28 €
50011,46210 €5.731,05 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:14,51000 €
Unit Price with VAT:17,99240 €