
MGJ1D120603SC | |
|---|---|
DigiKey Part Number | 811-MGJ1D120603SC-ND |
Manufacturer | |
Manufacturer Product Number | MGJ1D120603SC |
Description | DC-DC 1W TH 12-6/3V 5.2KV SIP GA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 6V -3V 111mA, 111mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 10.8V | |
Voltage - Input (Max) | 13.2V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -3V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 111mA, 111mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 5.2 kV | |
Applications | ITE (Commercial), Medical | |
Features | - | |
Operating Temperature | -40°C ~ 105°C | |
Efficiency | 79% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 5 Leads | |
Size / Dimension | 0.77" L x 0.35" W x 0.49" H (19.5mm x 8.8mm x 12.5mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | cURus | |
Standard Number | 60601-1; 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 € | 4,41 € |
| 5 | 4,24200 € | 21,21 € |
| 10 | 4,17400 € | 41,74 € |
| 25 | 4,08480 € | 102,12 € |
| 50 | 4,01840 € | 200,92 € |
| 100 | 3,95330 € | 395,33 € |
| 250 | 3,86856 € | 967,14 € |
| 500 | 3,80556 € | 1.902,78 € |
| Unit Price without VAT: | 4,41000 € |
|---|---|
| Unit Price with VAT: | 5,46840 € |

