



IRE-5/24-Q12NF-C | |
|---|---|
DigiKey Part Number | 811-IRE-5/24-Q12NF-C-ND |
Manufacturer | |
Manufacturer Product Number | IRE-5/24-Q12NF-C |
Description | DC DC CONVERTER 5V 120W |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 24A 9V - 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 24A | |
Power (Watts) | 120 W | |
Voltage - Isolation | 2.828 kV | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote On/Off, Remote Sense | |
Operating Temperature | -40°C ~ 115°C (With Derating) | |
Efficiency | 92% | |
Mounting Type | Through Hole | |
Package / Case | Eighth Brick | |
Size / Dimension | 2.41" L x 1.45" W x 0.50" H (61.2mm x 36.8mm x 12.7mm) | |
Supplier Device Package | Eighth Brick | |
Control Features | Enable, Active Low | |
Approval Agency | cURus | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,79000 € | 74,79 € |
| 5 | 72,93200 € | 364,66 € |
| 10 | 69,48100 € | 694,81 € |
| 25 | 65,62080 € | 1.640,52 € |
| 50 | 62,15920 € | 3.107,96 € |
| 100 | 59,65500 € | 5.965,50 € |
| Unit Price without VAT: | 74,79000 € |
|---|---|
| Unit Price with VAT: | 92,73960 € |

