
DRQ-8/100-L48NBS-C | |
|---|---|
DigiKey Part Number  | 811-3441-ND  | 
Manufacturer  | |
Manufacturer Product Number  | DRQ-8/100-L48NBS-C  | 
Description  | DC DC CONVERTER 8V 800W  | 
Customer Reference  | |
Detailed Description  | Isolated Module DC DC Converter 1 Output 8V 100A 36V - 60V Input  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tray  | |
Part Status  | Obsolete  | |
Type  | Isolated Module  | |
Number of Outputs  | 1  | |
Voltage - Input (Min)  | 36V  | |
Voltage - Input (Max)  | 60V  | |
Voltage - Output 1  | ||
Voltage - Output 2  | -  | |
Voltage - Output 3  | -  | |
Voltage - Output 4  | -  | |
Current - Output (Max)  | 100A  | |
Power (Watts)  | 800 W  | |
Voltage - Isolation  | 1.5 kV  | |
Applications  | ITE (Commercial)  | |
Features  | Baseplate, Remote On/Off  | |
Operating Temperature  | -40°C ~ 85°C (With Derating)  | |
Efficiency  | 95.8%  | |
Mounting Type  | Through Hole  | |
Package / Case  | Quarter Brick  | |
Size / Dimension  | 2.30" L x 1.45" W x 0.57" H (58.4mm x 36.8mm x 14.5mm)  | |
Supplier Device Package  | Quarter Brick  | |
Base Product Number  | 

