
76601/1C | |
---|---|
DigiKey Part Number | 811-1282-5-ND |
Manufacturer | |
Manufacturer Product Number | 76601/1C |
Description | XFRMR 1:1 1916UH 17.5VUS B |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.9mH General Purpose Pulse Transformer 1:1 Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 76601/1C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Power Solutions Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Transformer Type | General Purpose | |
Inductance | 1.9mH | |
ET (Volt-Time) | 17.5VµS | |
Turns Ratio - Primary:Secondary | 1:1 | |
Mounting Type | Through Hole | |
Size / Dimension | 0.500" L x 0.350" W (12.70mm x 8.89mm) | |
Height - Seated (Max) | 0.260" (6.60mm) | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,76000 € | 1,76 € |
5 | 1,74200 € | 8,71 € |
25 | 1,71560 € | 42,89 € |
50 | 1,67280 € | 83,64 € |
100 | 1,58690 € | 158,69 € |
250 | 1,48400 € | 371,00 € |
500 | 1,38964 € | 694,82 € |
1.000 | 1,30386 € | 1.303,86 € |
Unit Price without VAT: | 1,76000 € |
---|---|
Unit Price with VAT: | 2,18240 € |