
49101C | |
|---|---|
DigiKey Part Number | 811-3839-2-ND - Tape & Reel (TR) 811-3839-1-ND - Cut Tape (CT) 811-3839-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 49101C |
Description | FIXED IND 100UH 1.41A 343 MOHM |
Customer Reference | |
Detailed Description | 100 µH Shielded Wirewound Inductor 1.41 A 343mOhm Max Nonstandard, 4 Lead |
Datasheet | Datasheet |
EDA/CAD Models | 49101C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | - | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 343mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 10 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard, 4 Lead | |
Supplier Device Package | - | |
Size / Dimension | 0.472" L x 0.472" W (12.00mm x 12.00mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,27000 € | 1,27 € |
| 10 | 1,04700 € | 10,47 € |
| 100 | 0,86130 € | 86,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,75138 € | 375,69 € |
| 1.000 | 0,70856 € | 708,56 € |
| 1.500 | 0,68467 € | 1.027,01 € |
| 2.500 | 0,65576 € | 1.639,40 € |
| 3.500 | 0,63740 € | 2.230,90 € |
| 5.000 | 0,62394 € | 3.119,70 € |
| Unit Price without VAT: | 1,27000 € |
|---|---|
| Unit Price with VAT: | 1,57480 € |

