4800S Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

48470SC

DigiKey Part Number
811-3838-2-ND - Tape & Reel (TR)
811-3838-1-ND - Cut Tape (CT)
811-3838-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
48470SC
Description
FIXED IND 47UH 2.4A 100MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
47 µH Shielded Wirewound Inductor 2.4 A 100mOhm Max Nonstandard, 4 Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
47 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
100mOhm Max
Q @ Freq
32 @ 1MHz
Frequency - Self Resonant
10MHz
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
10 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard, 4 Lead
Supplier Device Package
-
Size / Dimension
0.480" L x 0.480" W (12.20mm x 12.20mm)
Height - Seated (Max)
0.236" (6.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.390
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,51000 €0,51 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6000,44580 €267,48 €
1.2000,42008 €504,10 €
Manufacturers Standard Package
Unit Price without VAT:0,51000 €
Unit Price with VAT:0,63240 €