26S470C is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Murata Power Solutions Inc.
In Stock: 1.390
Unit Price: 0,51000 €
Datasheet

Similar


Bourns Inc.
In Stock: 4.226
Unit Price: 0,98000 €
Datasheet
26100C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

26S470C

DigiKey Part Number
811-3562-2-ND - Tape & Reel (TR)
811-3562-1-ND - Cut Tape (CT)
811-3562-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
26S470C
Description
FIXED IND 47UH 1.5A 120MOHM SMD
Customer Reference
Detailed Description
47 µH Shielded Wirewound Inductor 1.5 A 120mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
26S470C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Type
Wirewound
Material - Core
-
Inductance
47 µH
Tolerance
-
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
120mOhm Max
Q @ Freq
-
Frequency - Self Resonant
9.44MHz
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.496" L x 0.181" W (12.60mm x 4.60mm)
Height - Seated (Max)
0.232" (5.90mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 30/9/2026
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,78000 €0,78 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,78014 €390,07 €
Manufacturers Standard Package
Unit Price without VAT:0,78000 €
Unit Price with VAT:0,96720 €