Similar

26S101C | |
|---|---|
DigiKey Part Number | 811-3558-2-ND - Tape & Reel (TR) 811-3558-1-ND - Cut Tape (CT) 811-3558-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 26S101C |
Description | FIXED IND 100UH 1.05A 250MOHM SM |
Customer Reference | |
Detailed Description | 100 µH Shielded Wirewound Inductor 1.05 A 250mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 26S101C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | Wirewound | |
Material - Core | - | |
Inductance | 100 µH | |
Tolerance | - | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 250mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 6.04MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.496" L x 0.181" W (12.60mm x 4.60mm) | |
Height - Seated (Max) | 0.232" (5.90mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,78000 € | 0,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,78014 € | 390,07 € |
| Unit Price without VAT: | 0,78000 € |
|---|---|
| Unit Price with VAT: | 0,96720 € |



