ZRB18AR61C106ME01L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZRB18AR61A226ME01L

DigiKey Part Number
490-ZRB18AR61A226ME01LTR-ND - Tape & Reel (TR)
490-ZRB18AR61A226ME01LCT-ND - Cut Tape (CT)
490-ZRB18AR61A226ME01LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZRB18AR61A226ME01L
Description
CAP CER 22UF 10V X5R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
22 µF ±20% 10V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ZRB18AR61A226ME01L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
Interposer Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.047" (1.20mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16.414
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,26000 €0,26 €
100,15100 €1,51 €
500,10980 €5,49 €
1000,09720 €9,72 €
5000,07604 €38,02 €
1.0000,06952 €69,52 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,06271 €188,13 €
6.0000,05870 €352,20 €
9.0000,05605 €504,45 €
15.0000,05446 €816,90 €
21.0000,05316 €1.116,36 €
30.0000,05191 €1.557,30 €
36.0000,05132 €1.847,52 €
72.0000,05053 €3.638,16 €
Manufacturers Standard Package
Unit Price without VAT:0,26000 €
Unit Price with VAT:0,32240 €