32 MHz ±10ppm Crystal 6pF 120 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
32 MHz ±10ppm Crystal 6pF 120 Ohms 4-SMD, No Lead
The Role of Oscillation Circuit Components
The Measurement Process for the Oscillation Margin

XRCTD32M000N1P1AR0

DigiKey Part Number
490-XRCTD32M000N1P1AR0TR-ND - Tape & Reel (TR)
490-XRCTD32M000N1P1AR0CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
XRCTD32M000N1P1AR0
Description
CRYSTAL 32.0000MHZ 6PF SMD
Customer Reference
Detailed Description
32 MHz ±10ppm Crystal 6pF 120 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
XRCTD32M000N1P1AR0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Type
MHz Crystal
Frequency
32 MHz
Frequency Stability
±20ppm
Frequency Tolerance
±10ppm
Load Capacitance
6pF
ESR (Equivalent Series Resistance)
120 Ohms
Operating Mode
Fundamental
Operating Temperature
-30°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (1.2x1)
Size / Dimension
0.047" L x 0.039" W (1.20mm x 1.00mm)
Height - Seated (Max)
0.012" (0.30mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.