XRCGB Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
XRCGB Series
XRCGB Series
Murata XRCGB Crystal Units: Impact-Resistant, Low ESR for High-Performance Timing Solutions

XRCGB26M000F1SAAR0

DigiKey Part Number
490-XRCGB26M000F1SAAR0TR-ND - Tape & Reel (TR)
490-XRCGB26M000F1SAAR0CT-ND - Cut Tape (CT)
490-XRCGB26M000F1SAAR0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XRCGB26M000F1SAAR0
Description
CRYSTAL 26.0MHZ SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
26 MHz ±10ppm Crystal 6pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
26 MHz
Frequency Stability
±15ppm
Frequency Tolerance
±10ppm
Load Capacitance
6pF
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,27000 €0,27 €
100,23600 €2,36 €
250,22240 €5,56 €
500,21320 €10,66 €
1000,20460 €20,46 €
2500,19344 €48,36 €
5000,18546 €92,73 €
1.0000,17777 €177,77 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,16958 €508,74 €
6.0000,16257 €975,42 €
9.0000,15860 €1.427,40 €
15.0000,15374 €2.306,10 €
21.0000,15062 €3.163,02 €
30.0000,14739 €4.421,70 €
36.0000,14576 €5.247,36 €
Manufacturers Standard Package
Unit Price without VAT:0,27000 €
Unit Price with VAT:0,33480 €