



XRCGB26M000F1SAAR0 | |
|---|---|
DigiKey Part Number | 490-XRCGB26M000F1SAAR0TR-ND - Tape & Reel (TR) 490-XRCGB26M000F1SAAR0CT-ND - Cut Tape (CT) 490-XRCGB26M000F1SAAR0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XRCGB26M000F1SAAR0 |
Description | CRYSTAL 26.0MHZ SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 26 MHz ±10ppm Crystal 6pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 26 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 6pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,23600 € | 2,36 € |
| 25 | 0,22240 € | 5,56 € |
| 50 | 0,21320 € | 10,66 € |
| 100 | 0,20460 € | 20,46 € |
| 250 | 0,19344 € | 48,36 € |
| 500 | 0,18546 € | 92,73 € |
| 1.000 | 0,17777 € | 177,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,16958 € | 508,74 € |
| 6.000 | 0,16257 € | 975,42 € |
| 9.000 | 0,15860 € | 1.427,40 € |
| 15.000 | 0,15374 € | 2.306,10 € |
| 21.000 | 0,15062 € | 3.163,02 € |
| 30.000 | 0,14739 € | 4.421,70 € |
| 36.000 | 0,14576 € | 5.247,36 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,33480 € |

