


PRG21BC1R0MM1RA | |
|---|---|
DigiKey Part Number | 490-8511-2-ND - Tape & Reel (TR) 490-8511-1-ND - Cut Tape (CT) 490-8511-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PRG21BC1R0MM1RA |
Description | PTC RESET FUSE 12V 330MA 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Ceramic PTC Resettable Fuse 12V 330 mA Ih Surface Mount 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | PRG21BC1R0MM1RA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ceramic | |
Voltage - Max | 12V | |
Current - Hold (Ih) (Max) | 330 mA | |
Current - Trip (It) | 740 mA | |
Current - Max | 10 A | |
Resistance - 25°C (Typ) | 1 Ohms | |
Operating Temperature | -20°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.043" (1.10mm) | |
Lead Spacing | - | |
Approval Agency | UL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 5 | 0,42600 € | 2,13 € |
| 10 | 0,40400 € | 4,04 € |
| 25 | 0,37720 € | 9,43 € |
| 50 | 0,35860 € | 17,93 € |
| 100 | 0,34170 € | 34,17 € |
| 500 | 0,30778 € | 153,89 € |
| 1.000 | 0,29516 € | 295,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,27300 € | 1.092,00 € |
| 8.000 | 0,26328 € | 2.106,24 € |
| 12.000 | 0,25798 € | 3.095,76 € |
| 20.000 | 0,25167 € | 5.033,40 € |
| 28.000 | 0,24773 € | 6.936,44 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,60760 € |

