PKM44EWH1001C is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Same Sky (Formerly CUI Devices)
In Stock: 692
Unit Price: 1,65000 €
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 452
Unit Price: 1,87000 €
Datasheet
PKM44EWH1001C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PKM44EWH1001C

DigiKey Part Number
490-4686-ND
Manufacturer
Manufacturer Product Number
PKM44EWH1001C
Description
BUZZER PIEZO 30V 44MM FLANGE
Customer Reference
Detailed Description
Buzzers Transducer, Externally Driven Piezo 30 V 1kHz 75dB @ 30V, 100cm Panel Mount, Flange Wire Leads
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Bulk
Part Status
Obsolete
Driver Circuitry
Transducer, Externally Driven
Input Type
Peak-Peak Signal
Voltage - Rated
30 V
Voltage Range
-
Frequency
1kHz
Technology
Piezo
Operating Mode
Ringer
Duration
-
Sound Pressure Level (SPL)
75dB @ 30V, 100cm
Current - Supply
-
Port Location
Top
Operating Temperature
-20°C ~ 70°C
Approval Agency
-
Ratings
-
Mounting Type
Panel Mount, Flange
Termination
Wire Leads
Size / Dimension
1.732" Dia (44.00mm)
Height - Seated (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable