
NFM21HC220U1H3D | |
|---|---|
DigiKey Part Number | NFM21HC220U1H3D-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NFM21HC220U1H3D |
Description | FILTER LC(T) 22PF SURFACE MOUNT |
Customer Reference | |
Detailed Description | Feed Through Capacitor 700 mA 0805 (2012 Metric) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Current | 700 mA | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Base Product Number |

