



NCU03XH103F60RL | |
|---|---|
DigiKey Part Number | 490-NCU03XH103F60RLTR-ND - Tape & Reel (TR) 490-NCU03XH103F60RLCT-ND - Cut Tape (CT) 490-NCU03XH103F60RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCU03XH103F60RL |
Description | THERMISTOR NTC 10KOHM 3380K 0201 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k 0201 (0603 Metric) |
Datasheet | Datasheet |
Category | B25/50 3380K |
Manufacturer Murata Electronics | B25/85 3434K |
Series | B25/100 3455K |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Power - Max 1 mW |
Resistance in Ohms @ 25°C 10k | Mounting Type Surface Mount |
Resistance Tolerance ±1% | Package / Case 0201 (0603 Metric) |
B Value Tolerance ±1% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCU03XH103F6SRL | Murata Electronics | 10.199 | 490-NCU03XH103F6SRLCT-ND | 0,08000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 5 | 0,03200 € | 0,16 € |
| 10 | 0,03100 € | 0,31 € |
| 25 | 0,02800 € | 0,70 € |
| 50 | 0,02640 € | 1,32 € |
| 100 | 0,02460 € | 2,46 € |
| 500 | 0,02152 € | 10,76 € |
| 1.000 | 0,02034 € | 20,34 € |
| 5.000 | 0,01800 € | 90,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,01634 € | 245,10 € |
| 30.000 | 0,01560 € | 468,00 € |
| 45.000 | 0,01520 € | 684,00 € |
| 75.000 | 0,01472 € | 1.104,00 € |
| 105.000 | 0,01442 € | 1.514,10 € |
| 150.000 | 0,01412 € | 2.118,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09920 € |

