
MDH7045C-1R0NB=P3 | |
|---|---|
DigiKey Part Number | 490-17598-2-ND - Tape & Reel (TR) 490-17598-1-ND - Cut Tape (CT) 490-17598-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MDH7045C-1R0NB=P3 |
Description | FIXED IND 1UH 4.7A 9 MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Drum Core, Wirewound Inductor 4.7 A 9mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | MDH7045C-1R0NB=P3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 1 µH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 8.8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 9mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.291" L x 0.276" W (7.40mm x 7.00mm) | |
Height - Seated (Max) | 0.189" (4.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,01000 € | 1,01 € |
| 10 | 0,83100 € | 8,31 € |
| 25 | 0,76800 € | 19,20 € |
| 50 | 0,72420 € | 36,21 € |
| 100 | 0,68280 € | 68,28 € |
| 250 | 0,63168 € | 157,92 € |
| 500 | 0,59564 € | 297,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,57290 € | 572,90 € |
| 2.000 | 0,54027 € | 1.080,54 € |
| 3.000 | 0,52208 € | 1.566,24 € |
| 5.000 | 0,50005 € | 2.500,25 € |
| 7.000 | 0,48606 € | 3.402,42 € |
| 10.000 | 0,48223 € | 4.822,30 € |
| Unit Price without VAT: | 1,01000 € |
|---|---|
| Unit Price with VAT: | 1,25240 € |

