


LQW18ANR27G00D | |
|---|---|
DigiKey Part Number | 490-6933-2-ND - Tape & Reel (TR) 490-6933-1-ND - Cut Tape (CT) 490-6933-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW18ANR27G00D |
Description | FIXED IND 270NH 110MA 3.4 OHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 270 nH Unshielded Drum Core, Wirewound Inductor 110 mA 3.4Ohm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW18ANR27G00D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±2% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 3.4Ohm Max | |
Q @ Freq | 30 @ 100MHz | |
Frequency - Self Resonant | 960MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,08300 € | 0,83 € |
| 100 | 0,06880 € | 6,88 € |
| 1.000 | 0,05660 € | 56,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05132 € | 205,28 € |
| 8.000 | 0,04839 € | 387,12 € |
| 12.000 | 0,04676 € | 561,12 € |
| 20.000 | 0,04478 € | 895,60 € |
| 28.000 | 0,04352 € | 1.218,56 € |
| 40.000 | 0,04223 € | 1.689,20 € |
| 100.000 | 0,03908 € | 3.908,00 € |
| 200.000 | 0,03765 € | 7.530,00 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,12400 € |

