LQW15CE1R0M10D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQW15CE1R0M10D

DigiKey Part Number
490-LQW15CE1R0M10DTR-ND - Tape & Reel (TR)
490-LQW15CE1R0M10DCT-ND - Cut Tape (CT)
490-LQW15CE1R0M10DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQW15CE1R0M10D
Description
FIXED IND 1UH 135MA 0.94OHM SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1 µH Unshielded Drum Core, Wirewound Inductor 135 mA 940mOhm Max 0402 (1006 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQW15CE1R0M10D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
1 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
480mA
Shielding
Unshielded
DC Resistance (DCR)
940mOhm Max
Q @ Freq
-
Frequency - Self Resonant
120MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0402 (1006 Metric)
Supplier Device Package
0402
Size / Dimension
0.039" L x 0.024" W (1.00mm x 0.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.880
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,15000 €0,15 €
100,11800 €1,18 €
1000,09700 €9,70 €
1.0000,07982 €79,82 €
5.0000,06963 €348,15 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,06697 €669,70 €
20.0000,06315 €1.263,00 €
30.0000,06103 €1.830,90 €
50.0000,05845 €2.922,50 €
70.0000,05681 €3.976,70 €
100.0000,05519 €5.519,00 €
Manufacturers Standard Package
Unit Price without VAT:0,15000 €
Unit Price with VAT:0,18600 €