
| LQP03TN9N1H02D | |
|---|---|
| DigiKey Part Number | 490-6741-2-ND - Tape & Reel (TR) 490-6741-1-ND - Cut Tape (CT) 490-6741-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | LQP03TN9N1H02D | 
| Description | FIXED IND 9.1NH 250MA 700MOHM SM | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 9.1 nH Unshielded Thick Film Inductor 250 mA 700mOhm Max 0201 (0603 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | LQP03TN9N1H02D Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | Thick Film | |
| Material - Core | ||
| Inductance | 9.1 nH | |
| Tolerance | ±3% | |
| Current Rating (Amps) | ||
| Current - Saturation (Isat) | - | |
| Shielding | Unshielded | |
| DC Resistance (DCR) | 700mOhm Max | |
| Q @ Freq | 14 @ 500MHz | |
| Frequency - Self Resonant | 3.3GHz | |
| Ratings | - | |
| Operating Temperature | -55°C ~ 125°C | |
| Inductance Frequency - Test | 500 MHz | |
| Features | - | |
| Mounting Type | Surface Mount | |
| Package / Case | 0201 (0603 Metric) | |
| Supplier Device Package | 0201 (0603 Metric) | |
| Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
| Height - Seated (Max) | 0.013" (0.33mm) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,09000 € | 0,09 € | 
| 10 | 0,02500 € | 0,25 € | 
| 100 | 0,02020 € | 2,02 € | 
| 1.000 | 0,01661 € | 16,61 € | 
| 5.000 | 0,01449 € | 72,45 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 15.000 | 0,01346 € | 201,90 € | 
| 30.000 | 0,01269 € | 380,70 € | 
| 45.000 | 0,01226 € | 551,70 € | 
| 75.000 | 0,01174 € | 880,50 € | 
| 105.000 | 0,01141 € | 1.198,05 € | 
| 150.000 | 0,01107 € | 1.660,50 € | 
| 375.000 | 0,01025 € | 3.843,75 € | 
| 750.000 | 0,00967 € | 7.252,50 € | 
| Unit Price without VAT: | 0,09000 € | 
|---|---|
| Unit Price with VAT: | 0,11160 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece