
LQP03HQ36NH02D | |
|---|---|
DigiKey Part Number | 490-LQP03HQ36NH02DTR-ND - Tape & Reel (TR) 490-LQP03HQ36NH02DCT-ND - Cut Tape (CT) 490-LQP03HQ36NH02DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQP03HQ36NH02D |
Description | FIXED IND 36NH 150MA 2 OHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 36 nH Unshielded Thin Film Inductor 150 mA 2Ohm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQP03HQ36NH02D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Thin Film | |
Material - Core | - | |
Inductance | 36 nH | |
Tolerance | ±3% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 2Ohm Max | |
Q @ Freq | 12 @ 300MHz | |
Frequency - Self Resonant | 1.5GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 300 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.017" (0.42mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,10600 € | 1,06 € |
| 100 | 0,08770 € | 8,77 € |
| 1.000 | 0,07211 € | 72,11 € |
| 5.000 | 0,06290 € | 314,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,05845 € | 876,75 € |
| 30.000 | 0,05513 € | 1.653,90 € |
| 45.000 | 0,05327 € | 2.397,15 € |
| 75.000 | 0,05102 € | 3.826,50 € |
| 105.000 | 0,04959 € | 5.206,95 € |
| 150.000 | 0,04929 € | 7.393,50 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,16120 € |

