RF Diplexer 824MHz ~ 960MHz / 1.71GHz ~ 2.17GHz 0805 (2012 Metric), 6 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LFD21892MDPFC065

DigiKey Part Number
490-LFD21892MDPFC065TR-ND - Tape & Reel (TR)
490-LFD21892MDPFC065CT-ND - Cut Tape (CT)
490-LFD21892MDPFC065DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LFD21892MDPFC065
Description
DIPLEXER
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
RF Diplexer 824MHz ~ 960MHz / 1.71GHz ~ 2.17GHz 0805 (2012 Metric), 6 PC Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Diplexer
Frequency Bands (Low / High)
824MHz ~ 960MHz / 1.71GHz ~ 2.17GHz
Low Band Attenuation (min / max dB)
19.00dB / -
High Band Attenuation (min / max dB)
13.00dB / -
Return Loss (Low Band / High Band)
-
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric), 6 PC Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,23000 €0,23 €
100,19000 €1,90 €
250,17520 €4,38 €
500,16480 €8,24 €
1000,15510 €15,51 €
2500,14296 €35,74 €
5000,13446 €67,23 €
1.0000,12647 €126,47 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,11414 €456,56 €
8.0000,10737 €858,96 €
12.0000,10360 €1.243,20 €
20.0000,09903 €1.980,60 €
28.0000,09613 €2.691,64 €
40.0000,09315 €3.726,00 €
100.0000,08590 €8.590,00 €
Manufacturers Standard Package
Unit Price without VAT:0,23000 €
Unit Price with VAT:0,28520 €